396-056-541-812

Heilind Number:EDA396-056-541-812
Manufacturer:EDAC
Manufacturer Number:396-056-541-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-056-541-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-056-541-812

Detailed Description

Enhance your PCB connections with our Card Edge Connector in sleek black. Designed for optimal performance, this connector boasts a high amperage of 3A, making it perfect for a variety of applications. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety. With two rows and 56 positions, it offers ample connectivity options. The copper alloy contact material guarantees reliable transmission, while the .125-inch pitch and .2-inch row spacing provide precise alignment. Whether used in straight or angled mount orientations, its performance remains unmatched. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your electronic projects. Explore its versatility in our PCB Connectors collection.