396-056-555-201

Heilind Number:EDA396-056-555-201
Manufacturer:EDAC
Manufacturer Number:396-056-555-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-056-555-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-056-555-201

Detailed Description

Enhance your PCB connections with our Card Edge Connector, designed for efficient and secure board-to-board connectivity. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable performance in demanding environments. Featuring two rows of 56 positions with a .125-inch pitch and .2-inch row spacing, this connector offers high-density connectivity with ease of installation. Its black color adds a sleek touch to your setup, while its straight mount orientation facilitates seamless integration. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, it guarantees stable operation even in harsh conditions. Elevate your electronic designs with this essential component, perfect for various applications in the industry.