396-056-555-203

Heilind Number:EDA396-056-555-203
Manufacturer:EDAC
Manufacturer Number:396-056-555-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-056-555-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-056-555-203

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for reliability, it features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. With two rows of 56 positions each, this connector ensures seamless data transfer. The contact material, made of Copper Alloy, guarantees efficient conductivity. Its .125-inch pitch and .2-inch row spacing provide optimal connection stability. Operating smoothly in temperatures ranging from -40 to 105°C, it's perfect for a variety of industrial applications. Trust in this straight-mount orientation connector for secure and efficient board-to-board connections.