396-056-555-208

Heilind Number:EDA396-056-555-208
Manufacturer:EDAC
Manufacturer Number:396-056-555-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-056-555-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-056-555-208

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for seamless integration on PCBs, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. With a double-row configuration and 56 positions, it ensures efficient signal transmission. The contact material, made of high-quality Copper Alloy, guarantees reliable performance. Operating smoothly in temperatures ranging from -40 to 105 °C, it's perfect for versatile applications. Its pitch of .125 inches and row spacing of .2 inches offer precise alignment on your board. Trust this connector for secure and stable connections in your projects.