396-056-555-258

Heilind Number:EDA396-056-555-258
Manufacturer:EDAC
Manufacturer Number:396-056-555-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-056-555-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-056-555-258

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a 3 A amperage capacity, it offers reliable power transmission for your electronic devices. Its two-row design with a pitch of .125 inches and row spacing of .2 inches accommodates a total of 56 positions, allowing for seamless board-to-board connections. Crafted with high-quality Copper Alloy contacts, it guarantees efficient signal transfer. The straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for diverse industrial applications. Upgrade your connectivity solutions with this essential component.