396-056-555-803

Heilind Number:EDA396-056-555-803
Manufacturer:EDAC
Manufacturer Number:396-056-555-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-056-555-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-056-555-803

Detailed Description

Enhance connectivity with this high-performance Card Edge Connector, designed for seamless integration in electronic devices. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and reliability. With a dual-row design and 56 positions, it offers ample connectivity options for your PCBs. The contact material, crafted from Copper Alloy, guarantees optimal signal transmission. Boasting a pitch of .125 inches and row spacing of .2 inches, it allows for precise and efficient mating. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C ensures consistent performance in various environments. Upgrade your PCB connectivity with this essential component.