396-056-555-808

Heilind Number:EDA396-056-555-808
Manufacturer:EDAC
Manufacturer Number:396-056-555-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-056-555-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-056-555-808

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed with precision, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts, it guarantees reliable power transmission with a 3 A amperage rating. The .125-inch pitch and .2-inch row spacing accommodate 56 positions, facilitating seamless PCB connections. Engineered for efficiency, this connector offers straight mount orientation and operates flawlessly in temperatures ranging from -40 to 105 °C. Ideal for a range of applications, it's a must-have component for any electronics project.