396-056-555-878

Heilind Number:EDA396-056-555-878
Manufacturer:EDAC
Manufacturer Number:396-056-555-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-056-555-878
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-056-555-878

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration on your circuit boards. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety in operation. With a pitch of .125 inches and two rows of contact points, it offers precise and efficient signal transmission. The copper alloy contact material guarantees reliable conductivity, while the straight mount orientation makes installation a breeze. Boasting a high amperage rating of 3 A and a wide operating temperature range from -40 to 105°C, this connector is suitable for various industrial applications. Trust in its 56 positions to accommodate your board-to-board connections with ease and efficiency. Upgrade your setup with this essential component for seamless electronic integration.