396-056-556-201

Heilind Number:EDA396-056-556-201
Manufacturer:EDAC
Manufacturer Number:396-056-556-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-056-556-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-056-556-201

Detailed Description

Enhance your circuit board connectivity with this sleek Card Edge Connector. Designed for optimal performance, it boasts a striking black hue that complements any setup. With a current rating of 3 A, it ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, its housing guarantees durability and safety. Featuring two rows and 56 positions, it offers ample space for seamless connections. The Copper Alloy contacts provide efficient signal transfer, while the .125-inch pitch and .2-inch row spacing ensure precise alignment. Perfect for straight mounting, it's ideal for a wide range of applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have in any electronic toolkit. Elevate your PCB connectivity with this essential component.