396-056-556-202

Heilind Number:EDA396-056-556-202
Manufacturer:EDAC
Manufacturer Number:396-056-556-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-056-556-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-056-556-202

Detailed Description

Enhance the connectivity of your electronic devices with our high-performance Card Edge Connector. Designed for seamless integration onto PCBs, this connector boasts a sleek black exterior and is crafted from UL 94V-0 Thermoplastic Polyester for durability. With a dual-row configuration and 56 positions, it offers ample space for secure connections. The contact material, made of Copper Alloy, ensures reliable conductivity, while the .125-inch pitch and .2-inch row spacing facilitate smooth signal transmission. Operating flawlessly in environments ranging from -40 to 105 °C, it's ideal for a wide range of applications. Trust in our connector for efficient and dependable board-to-board connections.