396-056-556-203

Heilind Number:EDA396-056-556-203
Manufacturer:EDAC
Manufacturer Number:396-056-556-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-056-556-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-056-556-203

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a crucial component for seamless board-to-board communication. Designed with precision and durability in mind, this connector features a double-row layout with 56 positions, ensuring comprehensive connectivity for your electronic devices. Crafted from high-quality UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliable performance even in demanding environments. With a pitch of .125 inches and row spacing of .2 inches, it offers efficient signal transmission. The straight mount orientation simplifies installation, while its black color adds a sleek touch to your design. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is suitable for various applications, making it an essential choice for your electronic projects. Elevate your connectivity solutions with this top-tier Card Edge Connector.