396-056-556-204

Heilind Number:EDA396-056-556-204
Manufacturer:EDAC
Manufacturer Number:396-056-556-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-056-556-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-056-556-204

Detailed Description

Upgrade your PCB connections with our high-performance Card Edge Connector in sleek black. Designed for precision and durability, this connector boasts a 3 A amperage capacity and features UL 94V-0 Thermoplastic Polyester housing material for enhanced safety. With two rows and 56 positions, it offers ample space for seamless board-to-board connectivity. Crafted from Copper Alloy, the contacts ensure reliable signal transmission. The .125-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronics project. Elevate your connectivity game with this essential component.