396-056-556-208

Heilind Number:EDA396-056-556-208
Manufacturer:EDAC
Manufacturer Number:396-056-556-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-056-556-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-056-556-208

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in timeless black. Designed for optimal performance, it boasts a current rating of 3 A, ensuring efficient power transmission. The housing is crafted from UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. With two rows and 56 positions, it offers ample connectivity options for your electronic devices. The copper alloy contact material and precise pitch of .125 in deliver reliable signal transmission. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile and suitable for various applications. Upgrade your circuitry with this essential component.