396-056-556-258

Heilind Number:EDA396-056-556-258
Manufacturer:EDAC
Manufacturer Number:396-056-556-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-056-556-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-056-556-258

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for optimal performance, this essential component features a sleek black finish and is crafted from durable UL 94V-0 Thermoplastic Polyester for reliable use. With a double-row setup and 56 positions, it offers ample connection points for seamless integration. The contact material, made of high-quality Copper Alloy, ensures efficient conductivity. With a pitch of .125 inches and row spacing of .2 inches, it guarantees precise alignment. Its straight mount orientation makes installation a breeze, while its wide operating temperature range of -40 to 105 °C ensures stable functionality in various environments. Upgrade your PCB connections with this essential component.