396-056-556-802

Heilind Number:EDA396-056-556-802
Manufacturer:EDAC
Manufacturer Number:396-056-556-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-056-556-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-056-556-802

Detailed Description

Enhance your PCB connections with this versatile Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring both reliability and aesthetics. With a current rating of 3 A, it's perfect for various electronic applications. The connector boasts two rows of copper alloy contacts, providing a total of 56 positions and a pitch of .125 inches. Its straight mount orientation makes installation a breeze, while the wide operating temperature range of -40 to 105°C guarantees functionality even in harsh environments. Trust in this high-quality connector for seamless board-to-board connections in your projects.