396-056-556-803

Heilind Number:EDA396-056-556-803
Manufacturer:EDAC
Manufacturer Number:396-056-556-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-056-556-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-056-556-803

Detailed Description

Enhance connectivity with our Card Edge Connector, designed for seamless integration in PCB setups. Crafted from durable UL 94V-0 Thermoplastic Polyester in a sleek black hue, this connector guarantees robust performance. With a 3A amperage and copper alloy contact material, it ensures reliable power transmission. Featuring two rows and 56 positions with a pitch of .125 inches, it facilitates efficient signal routing. The straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Ideal for a variety of applications, this connector is a vital component in achieving seamless board-to-board connections.