396-056-556-804

Heilind Number:EDA396-056-556-804
Manufacturer:EDAC
Manufacturer Number:396-056-556-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-056-556-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-056-556-804

Detailed Description

Enhance your PCB connectivity with this robust Card Edge Connector. Designed for seamless integration, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts, each positioned at .125-inch pitch and .2-inch row spacing, it offers reliable power delivery at up to 3A. Boasting 56 positions for extensive board-to-board connections, this connector guarantees seamless data transfer. Its straight mount orientation facilitates easy installation, while an operating temperature range of -40 to 105°C ensures optimal performance even in harsh industrial environments. Upgrade your setup with this essential component for enhanced connectivity and efficiency.