396-056-556-808

Heilind Number:EDA396-056-556-808
Manufacturer:EDAC
Manufacturer Number:396-056-556-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-056-556-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-056-556-808

Detailed Description

Enhance your PCB connections with this robust Card Edge Connector in sleek black. Designed for optimal performance, it features a 3 A amperage, UL 94V-0 Thermoplastic Polyester housing, and Copper Alloy contact material for reliable conductivity. With two rows and a pitch of .125 inches, this connector offers seamless integration with your circuit boards. Boasting 56 positions, it ensures ample connectivity for your applications. Its straight mount orientation and -40 to 105°C operating temperature range make it versatile for various setups. Upgrade your connectivity solutions with this essential component.