396-056-556-812

Heilind Number:EDA396-056-556-812
Manufacturer:EDAC
Manufacturer Number:396-056-556-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-056-556-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-056-556-812

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed for seamless board-to-board connections, it features a sleek black exterior made from UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows of precision-crafted Copper Alloy contacts, it offers a total of 56 positions with a pitch of .125 inches, making it ideal for a wide range of applications. The straight mount orientation and convenient row spacing of .2 inches allow for easy installation and secure connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a reliable choice for demanding environments. Upgrade your PCB connectivity with this essential component, a must-have for any electronics enthusiast or professional.