396-056-556-878

Heilind Number:EDA396-056-556-878
Manufacturer:EDAC
Manufacturer Number:396-056-556-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-056-556-878
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-056-556-878

Detailed Description

Discover the versatility and reliability of our Card Edge Connector, a crucial component for seamless PCB connectivity. Designed with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and performance. With two rows of copper alloy contacts providing a total of 56 positions, it facilitates efficient data transmission. The .125-inch pitch and .2-inch row spacing offer optimal connectivity, while the straight mount orientation makes installation a breeze. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is suitable for various industrial applications. Trust in its high amperage rating of 3A to meet your power needs with reliability and efficiency. Elevate your PCB design with this essential connector, a standout choice in the world of electronic components.