396-056-558-202

Heilind Number:EDA396-056-558-202
Manufacturer:EDAC
Manufacturer Number:396-056-558-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-056-558-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-056-558-202

Detailed Description

Enhance connectivity within your electronic devices with this sleek Card Edge Connector in classic black. Designed for efficiency, it boasts a low amperage of 3A and features 56 positions across two rows, allowing for seamless data transfer. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing ensures optimal performance and longevity. The copper alloy contact material guarantees reliable conductivity, while a pitch of .125 inches and row spacing of .2 inches facilitate easy installation. With a right angle mount orientation and an operating temperature range of -40 to 105°C, this connector is ideal for a variety of applications in the PCB assembly process. Explore its potential in enhancing connectivity within your projects today.