396-056-558-203

Heilind Number:EDA396-056-558-203
Manufacturer:EDAC
Manufacturer Number:396-056-558-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-056-558-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-056-558-203

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for optimal performance, this connector features a sleek black finish and is constructed from durable UL 94V-0 Thermoplastic Polyester. With a two-row configuration and 56 positions, it ensures efficient signal transmission. The copper alloy contact material and precision .125-inch pitch guarantee reliable conductivity. Suitable for right-angle mounting, it seamlessly integrates into your PCB setup. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for any electronic project. Explore our full range of connectors for all your connectivity needs.