396-056-558-207

Heilind Number:EDA396-056-558-207
Manufacturer:EDAC
Manufacturer Number:396-056-558-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-056-558-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-056-558-207

Detailed Description

Enhance signal connectivity in your electronic devices with this high-performance Card Edge Connector. Featuring a sleek Black design, it seamlessly integrates into your PCB setup. With a durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable operation even in demanding environments. Boasting two rows of Copper Alloy contacts, each spaced at .125 inches and .2 inches apart, it offers a total of 56 positions for efficient data transmission. The Right Angle mount orientation allows for seamless installation, while its wide operating temperature range of -40 to 105°C ensures optimal performance in various conditions. Ideal for use in a range of applications, this connector is a must-have for any electronics enthusiast or professional.