396-056-558-802

Heilind Number:EDA396-056-558-802
Manufacturer:EDAC
Manufacturer Number:396-056-558-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-056-558-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-056-558-802

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a current rating of 3 A, it offers reliable power transmission for your electronic devices. Its two rows of copper alloy contacts, spaced at .125 inches pitch and .2 inches row spacing, provide seamless signal transfer across 56 positions. The right-angle mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105 °C ensures stable functionality in various environments. Upgrade your circuit board with this essential component for high-quality, efficient connectivity.