396-056-558-803

Heilind Number:EDA396-056-558-803
Manufacturer:EDAC
Manufacturer Number:396-056-558-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-056-558-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-056-558-803

Detailed Description

Enhance your circuit board connectivity with our Card Edge Connector. Designed for efficiency and durability, this essential component features a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliable performance. With two rows of copper alloy contacts offering a total of 56 positions, it facilitates seamless data transmission. The right-angle mount orientation and .125-inch pitch make for easy installation, while a wide operating temperature range of -40 to 105°C guarantees suitability for various environments. Trust in this connector for optimal signal integrity in your electronic setups.