396-056-558-804

Heilind Number:EDA396-056-558-804
Manufacturer:EDAC
Manufacturer Number:396-056-558-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-056-558-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-056-558-804

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, offering both reliability and style. With a contact material of Copper Alloy, it ensures efficient power transmission, suitable for applications requiring up to 3 A of current. The connector's two rows of 56 positions with a pitch of .125 inches and row spacing of .2 inches allow for seamless integration with your board. Its right-angle mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various setups. Elevate your PCB connections with this essential component.