396-056-558-807

Heilind Number:EDA396-056-558-807
Manufacturer:EDAC
Manufacturer Number:396-056-558-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-056-558-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-056-558-807

Detailed Description

Enhance your connectivity with this high-performance Card Edge Connector. Designed for optimal power transmission, it features a sleek Black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of Copper Alloy contacts, each positioned at a precise pitch of .125 inches, this connector offers seamless integration on your PCB. Its right-angle mount orientation and 56 positions provide flexibility in your assembly process. Operating flawlessly in a wide temperature range from -40 to 105 °C, it guarantees reliability in various environments. Upgrade your setup with this essential component for efficient board-to-board connections.