396-056-558-808

Heilind Number:EDA396-056-558-808
Manufacturer:EDAC
Manufacturer Number:396-056-558-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-056-558-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-056-558-808

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in sleek black. Featuring a durable housing crafted from UL 94V-0 Thermoplastic Polyester, it ensures reliable performance even in demanding environments. With two rows of copper alloy contacts, each with 56 positions, it offers ample connectivity options for your electronic projects. The .125-inch pitch and .2-inch row spacing facilitate easy installation, while the right-angle mount orientation allows for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for various applications. Elevate your connectivity game with this essential component.