396-056-558-812

Heilind Number:EDA396-056-558-812
Manufacturer:EDAC
Manufacturer Number:396-056-558-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-056-558-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-056-558-812

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for optimal performance, this black connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any application. Featuring two rows of copper alloy contacts with a pitch of .125 inches and 56 positions, it offers ample connectivity options for your board-to-board connections. The right-angle mount orientation and .2-inch row spacing make installation a breeze, while its 3A amperage rating guarantees efficient power transmission. With an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of environments. Upgrade your PCB setup with this essential component.