396-056-558-858

Heilind Number:EDA396-056-558-858
Manufacturer:EDAC
Manufacturer Number:396-056-558-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-056-558-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-056-558-858

Detailed Description

Enhance your PCB connectivity with this premium Card Edge Connector. Designed for optimal performance, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of high-quality Copper Alloy contacts, each position is meticulously engineered for a reliable connection. The .125-inch pitch and .2-inch row spacing allow for seamless integration on your board. Operating flawlessly in a temperature range of -40 to 105 °C, this connector is perfect for diverse industrial applications. Its right-angle mount orientation offers versatility in installation, while its 3A amperage capacity guarantees efficient power transmission. Upgrade your setup with this essential component from our extensive range of connectors.