396-056-559-201

Heilind Number:EDA396-056-559-201
Manufacturer:EDAC
Manufacturer Number:396-056-559-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-056-559-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-056-559-201

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector, designed for seamless integration on your board. With a sleek Black finish, it not only adds a touch of style but also offers high functionality with a current rating of 3 A. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures reliability even in demanding environments. Featuring two rows of contacts made of Copper Alloy, it provides stable and efficient transmission. The .125-inch pitch and .2-inch row spacing accommodate precise connections, with a total of 56 positions available. Mounted at a convenient Right Angle, it fits seamlessly onto your board layout. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees performance under various conditions. Additionally, its RoHS compliance underscores our commitment to environmental responsibility. Perfect for a wide range of applications, this Card Edge Connector is a must-have for any PCB project.