396-056-559-202

Heilind Number:EDA396-056-559-202
Manufacturer:EDAC
Manufacturer Number:396-056-559-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-056-559-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-056-559-202

Detailed Description

Enhance connectivity within your electronic devices with this Card Edge Connector. Designed for seamless integration on PCBs, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows of copper alloy contacts offering a total of 56 positions, this connector facilitates efficient signal transmission. The .125-inch pitch and .2-inch row spacing allow for easy installation, while the right-angle mount orientation optimizes space utilization. Operating flawlessly in a wide temperature range from -40 to 105°C, it guarantees reliable performance in diverse environments. Upgrade your system's connectivity with this essential component.