396-056-559-258

Heilind Number:EDA396-056-559-258
Manufacturer:EDAC
Manufacturer Number:396-056-559-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-056-559-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-056-559-258

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration onto PCBs, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester for durability and safety. With two rows of 56 copper alloy contacts, each with a pitch of .125 inches, it offers reliable power delivery at an amperage of 3A. The right-angle mount orientation and .2-inch row spacing make it easy to install and optimize space efficiency. Operating flawlessly in a wide temperature range from -40 to 105°C, it ensures reliable performance even in demanding environments. Upgrade your connectivity solutions with this essential component.