396-056-559-803

Heilind Number:EDA396-056-559-803
Manufacturer:EDAC
Manufacturer Number:396-056-559-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-056-559-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-056-559-803

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring both reliability and aesthetics. With a 3A amperage rating and robust Copper Alloy contacts, it promises efficient power transmission. Boasting two rows of 56 positions each, it offers ample connectivity options, while the .125-inch pitch and .2-inch row spacing facilitate easy installation. Its right-angle mount orientation adds versatility, perfect for various PCB layouts. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees reliable performance in demanding environments. Upgrade your electronic assemblies with this essential component, a standout in our extensive range of connectors.