396-056-559-807

Heilind Number:EDA396-056-559-807
Manufacturer:EDAC
Manufacturer Number:396-056-559-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-056-559-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-056-559-807

Detailed Description

Enhance your board-to-board connections with this high-performance Card Edge Connector. Designed for seamless integration in electronic devices, it boasts a sleek black finish and durable UL 94V-0 Thermoplastic Polyester housing. With a precise pitch of .125 inches and two rows of 56 positions, it ensures reliable and efficient power transmission. The Copper Alloy contact material guarantees optimal conductivity, while the right-angle mount orientation offers flexibility in installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's the perfect choice for demanding industrial applications. Trust in this connector for secure and stable connections, every time.