396-056-559-812

Heilind Number:EDA396-056-559-812
Manufacturer:EDAC
Manufacturer Number:396-056-559-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-056-559-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-056-559-812

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it boasts a sleek black finish and durable UL 94V-0 Thermoplastic Polyester housing material. With two rows and 56 positions, it offers ample connectivity options, while the copper alloy contact material ensures reliable conductivity. The right-angle mount orientation and .125" pitch make installation a breeze, perfect for streamlined PCB assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees consistent performance in various environments. Upgrade your setup with this essential component for unparalleled efficiency and connectivity.