396-056-559-858

Heilind Number:EDA396-056-559-858
Manufacturer:EDAC
Manufacturer Number:396-056-559-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-056-559-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-056-559-858

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector, designed for optimal performance in electronic systems. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, this connector ensures reliable power transmission with a 3 A amperage rating. With two rows of 56 positions each, it offers ample connectivity options for your circuit boards. The .125-inch pitch and .2-inch row spacing allow for precise placement, while the right-angle mount orientation accommodates various PCB layouts. Engineered to withstand harsh environments, it operates flawlessly in temperatures ranging from -40 to 105 °C. Upgrade your setup with this essential component, guaranteed to deliver seamless board-to-board connections.