396-056-559-878

Heilind Number:EDA396-056-559-878
Manufacturer:EDAC
Manufacturer Number:396-056-559-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-056-559-878
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-056-559-878

Detailed Description

Enhance connectivity within electronic devices with our Black Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts for reliable performance. With two rows and 56 positions, it offers ample space for secure board-to-board connections. The right-angle mount orientation allows for convenient installation in tight spaces, while the .125-inch pitch and .2-inch row spacing ensure precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for various industrial and commercial applications. Upgrade your PCB connections with this essential component.