396-056-560-201

Heilind Number:EDA396-056-560-201
Manufacturer:EDAC
Manufacturer Number:396-056-560-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-056-560-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-056-560-201

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector. Designed for optimal performance, this black connector features a dual-row configuration with 56 positions, ensuring efficient data transmission. Its UL 94V-0 Thermoplastic Polyester housing guarantees durability and safety, while the Copper Alloy contacts provide reliable conductivity. With a pitch of .125 inches and row spacing of .2 inches, it allows for seamless integration onto your circuit board. The straight mount orientation simplifies installation, and an operating temperature range of -40 to 105 °C ensures versatility in various environments. Trust in this essential component for secure and stable board-to-board connections in your electronic projects.