396-056-560-203

Heilind Number:EDA396-056-560-203
Manufacturer:EDAC
Manufacturer Number:396-056-560-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-056-560-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-056-560-203

Detailed Description

Enhance your PCB connectivity with our premium Card Edge Connector. Designed for maximum performance, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester in sleek black, ensuring both reliability and aesthetic appeal. With a double-row configuration and 56 positions, it offers ample space for your intricate circuitry. The high-quality Copper Alloy contacts guarantee efficient power transmission, while the .125-inch pitch and .2-inch row spacing provide precise alignment. Suitable for a wide range of applications, this connector operates seamlessly in temperatures ranging from -40 to 105 °C. Its straight mount orientation allows for easy integration onto your PCB, making it an essential component for any electronics project. Elevate your connectivity game with this must-have connector.