396-056-560-207

Heilind Number:EDA396-056-560-207
Manufacturer:EDAC
Manufacturer Number:396-056-560-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-056-560-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-056-560-207

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration onto PCBs, this connector features two rows of 56 positions, ensuring reliable data transmission. Crafted with precision, it boasts a durable housing made of UL 94V-0 Thermoplastic Polyester and contact points constructed from Copper Alloy, guaranteeing longevity and optimal conductivity. With a pitch of .125 inches and row spacing of .2 inches, it offers a secure fit for your components. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Its sleek black design adds a touch of sophistication to your circuitry, while its straight mount orientation allows for easy installation. Trust in this essential component for seamless board-to-board connections in your projects.