396-056-560-212

Heilind Number:EDA396-056-560-212
Manufacturer:EDAC
Manufacturer Number:396-056-560-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-056-560-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-056-560-212

Detailed Description

Enhance your PCB connectivity with this reliable Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. With a dual-row configuration and a total of 56 positions, it ensures secure and efficient connections. The contact material, made of Copper Alloy, guarantees high conductivity. Operating at a maximum amperage of 3A, it's suitable for a wide range of applications. The .125-inch pitch and .2-inch row spacing allow for precise alignment on your board. Its straight mount orientation simplifies installation, while its resilience to temperatures ranging from -40 to 105°C ensures reliable function in varied environments. Upgrade your setup with this essential component for seamless board-to-board connections.