396-056-560-802

Heilind Number:EDA396-056-560-802
Manufacturer:EDAC
Manufacturer Number:396-056-560-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-056-560-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-056-560-802

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for precision and reliability, this essential component features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of Copper Alloy contacts, it delivers optimal signal transmission, while the .125-inch pitch and .2-inch row spacing allow for seamless integration. Boasting 56 positions, this connector accommodates multiple connections with ease. Its straight mount orientation offers convenient installation, and with an amperage rating of 3A, it guarantees efficient power delivery. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for diverse applications. Upgrade your connectivity solutions with this essential component, perfect for a wide range of projects.