396-056-560-803

Heilind Number:EDA396-056-560-803
Manufacturer:EDAC
Manufacturer Number:396-056-560-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-056-560-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-056-560-803

Detailed Description

Enhance your PCB connectivity with this versatile Card Edge Connector in sleek black. Designed for optimal performance, it boasts a high amperage of 3 A and features a durable housing made of UL 94V-0 Thermoplastic Polyester. With two rows and 56 positions, it offers ample connectivity options for your circuit boards. The contact material, Copper Alloy, ensures reliable and efficient transmission. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of environments. Its .125-inch pitch and .2-inch row spacing provide precise and stable connections. With a straight mount orientation, installation is quick and easy. Perfect for various applications, this connector is a must-have for any electronics enthusiast or professional.