396-056-560-804

Heilind Number:EDA396-056-560-804
Manufacturer:EDAC
Manufacturer Number:396-056-560-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-056-560-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-056-560-804

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in any environment. With two rows and a total of 56 positions, it offers ample connectivity options for your circuit boards. The contact material is crafted from Copper Alloy, guaranteeing optimal conductivity. It boasts a pitch of .125 inches and row spacing of .2 inches, facilitating seamless integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is perfect for a wide range of applications. Trust in this connector for efficient and secure board-to-board connections in your electronic projects.