396-056-560-807

Heilind Number:EDA396-056-560-807
Manufacturer:EDAC
Manufacturer Number:396-056-560-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-056-560-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-056-560-807

Detailed Description

Enhance connectivity with our Card Edge Connector, designed for seamless integration in board-to-board PCB setups. This essential component features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows and a total of 56 positions, it offers ample space for efficient data transfer. The contact material, Copper Alloy, guarantees optimal conductivity, while the .125-inch pitch and .2-inch row spacing facilitate easy assembly. Operating smoothly in temperatures ranging from -40 to 105 °C, it's ideal for various industrial applications. Trust in this connector for reliable performance and secure connections in your PCB projects.