396-056-560-808

Heilind Number:EDA396-056-560-808
Manufacturer:EDAC
Manufacturer Number:396-056-560-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-056-560-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-056-560-808

Detailed Description

Enhance your PCB connections with this durable Card Edge Connector in sleek black, designed for high-performance applications. Featuring a 2-row configuration with a total of 56 positions, it ensures efficient signal transmission. The housing is crafted from UL 94V-0 Thermoplastic Polyester for reliable insulation, while the Copper Alloy contact material guarantees optimal conductivity. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is effortless. This connector is rated for an amperage of 3A and can withstand temperatures ranging from -40 to 105°C, making it suitable for a wide range of environments. Whether for industrial machinery or consumer electronics, this connector is a vital component for seamless board-to-board connections.