396-056-560-812

Heilind Number:EDA396-056-560-812
Manufacturer:EDAC
Manufacturer Number:396-056-560-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-056-560-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-056-560-812

Detailed Description

Enhance your electronic connectivity with this sleek Card Edge Connector in a classic black hue. Designed for optimum performance, it boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring safety and longevity. With two rows of high-quality Copper Alloy contacts, it offers reliable connectivity for your printed circuit boards. The .125-inch pitch and .2-inch row spacing provide precise alignment, accommodating 56 positions for seamless data transmission. Its straight mount orientation makes installation a breeze, while its wide operating temperature range of -40 to 105 °C guarantees functionality in various environments. Elevate your PCB connections with this essential component.