396-056-560-878

Heilind Number:EDA396-056-560-878
Manufacturer:EDAC
Manufacturer Number:396-056-560-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-056-560-878
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-056-560-878

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal functionality, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of 56 copper alloy contacts, it provides reliable power transmission at an amperage of 3A. The .125-inch pitch and .2-inch row spacing allow for efficient signal transfer, while the straight mount orientation offers easy installation. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is perfect for various electronic applications. Upgrade your setup with this essential component for seamless board-to-board connectivity.