396-058-520-208

Heilind Number:EDA396-058-520-208
Manufacturer:EDAC
Manufacturer Number:396-058-520-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-058-520-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-058-520-208

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, specially designed for seamless board-to-board integration. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. With two rows of 58 positions each, it offers ample space for your intricate electronic setups. The copper alloy contacts guarantee reliable signal transmission, even in demanding industrial environments. Operating smoothly at temperatures ranging from -40 to 105 °C, this connector is built to withstand extreme conditions. Its .125-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Upgrade your connectivity solutions with this high-performance connector, perfect for a wide range of applications.